RS PRO Cable Tester Coaxial, RJ45

RS Stock No.:
4439200
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4439200
Product description RS PRO Cable Tester Coaxial, RJ45
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
RS stock number 4439200
Product description RS PRO Cable Tester Coaxial, RJ45
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO LAN Test Equipment

An innovative cable tester for faults such as open, shorted and crossed pairs, (core/core or core/shield) connectors, presented by RS PRO.

Compare one transmitting end to the receiving end, with easy to read correct pin configuration. Our tester equipment allows easy to read continuity or fault status, remote testing allows testing of installed cables from wall jack or patch panel. The device comes with 2 RJ45 sockets, 2 adapter cables (BNC/RJ45) for coaxial cables and a remote kit. A two line display (LED) indicates in sequence which pin of the RJ45 plug on cable end A is connected to which pin of cable end B; manual or automatic stepping is possible; if there is a short-circuit, more than 2 LEDs light up simultaneously.


Specifications

Attribute Value
Brand RS PRO
Power Source Battery
Equipment Type Cable Tester
Connector Type Coaxial, RJ45
Battery Type 9V
Display Type LED
Checking stock...
IDR
2,685,079.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,685,079.11
*price per unit indicative
"RS PRO Cable Tester Coaxial, RJ45" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda