Staubli 4A Black Grabber Clip, 1kV Rating – 10mm Tip Size, 4mm Probe Socket Size

RS Stock No.:
8935800
Mfr. Prt No.:
24.0224-21
Brand:
Staubli

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8935800
Product description Staubli 4A Black Grabber Clip, 1kV Rating - 10mm Tip Size, 4mm Probe Socket Size
Manufacturer / Brand Staubli
Manufacturer part number 24.0224-21
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
RS stock number 8935800
Product description Staubli 4A Black Grabber Clip, 1kV Rating - 10mm Tip Size, 4mm Probe Socket Size
Manufacturer / Brand Staubli
Manufacturer part number 24.0224-21

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Multi-Contact Test Clips with Flexible Shaft and Spring Wire Grabber, CAT III,SKPS-4 Series

SKPS-4 test clips with a flexible silicon insulated shaft and a stainless steel wire grabber, used when the contact point is in a inaccessible place. The silicone insulation has good heat resistance properties and remains flexible at low temperatures. In red or black colours, complete with a rear 4 mm socket that accepts safety plugs.

APPROVALS : CE

Features

Maximum clip opening 2.5 mm
1000 V CAT III / max. 4 A


Specifications

Attribute Value
Brand Staubli
Contact Material Stainless Steel
Length 155 mm
Tip Size 10 mm
Colour Black
Voltage Rating 1 kV
Current Rating 4 A
Probe Socket Size 4 mm
Checking stock...
IDR
268,833.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1268,833.07
*price per unit indicative
"Staubli 4A Black Grabber Clip, 1kV Rating - 10mm Tip Size, 4mm Probe Socket Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda