Hirschmann Test & Measurement Crocodile Clip, Nickel-Plated Steel Contact, 4A

RS Stock No.:
9011557
Mfr. Prt No.:
603006001
Brand:
Hirschmann Test & Measurement

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9011557
Product description Hirschmann Test & Measurement Crocodile Clip, Nickel-Plated Steel Contact, 4A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 603006001
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
RS stock number 9011557
Product description Hirschmann Test & Measurement Crocodile Clip, Nickel-Plated Steel Contact, 4A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 603006001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Alligator Clips

Hirschmann Alligator Clip

From Hirschmann Test and Measurement, this AGS 20 alligator clip has a maximum clamping range of 5mm. Suitable for CAT I applications, this nickel plated alligator clip has a contact resistance of 10mΩ.

Features and Benefits:
• Rated Voltage of 30 V ac / 60 V dc
• Rated current of 4A
• Temperature range of -25°C to +100°C


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Contact Material Nickel-Plated Steel
Jaw Opening 5 mm
Insulated No
Current Rating 4 A
Checking stock...
IDR
165,726.20
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1165,726.2016,572.62
*price per unit indicative
"Hirschmann Test & Measurement Crocodile Clip, Nickel-Plated Steel Contact, 4A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda