Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 32A, Green

RS Stock No.:
7872827
Mfr. Prt No.:
972405104
Brand:
Hirschmann Test & Measurement

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7872827
Product description Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 32A, Green
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 972405104
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
RS stock number 7872827
Product description Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 32A, Green
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 972405104

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

AK 2 B 2540 I CAT II Crocodile Clips

Hirschmann Test and Measurement AK 2 B 2540 I contact protected crocodile clip, features high strength insulation a 4mm unsprung socket and nickel plated brass jaws. These contact protected crocodile clips have a clamping range of up to 30mm in diameter, suitable for use with 4mm safety protected measuring leads.

Rated voltage 1000 VAC/DC
Rated current 32A
CAT II
Contact resistance 10 mΩ
Unspring 4mm socket


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Contact Material Brass
Insulated Yes
Colour Green
Insulation Material PP
Jaw Opening 30 mm
Current Rating 32 A
Checking stock...
IDR
103,106.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1103,106.87
*price per unit indicative
"Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 32A, Green" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda