Fluke 375 AC/DC Clamp Meter, 600A dc, Max Current 600A ac CAT III 1000 V, CAT IV 600 V

RS Stock No.:
9145433
Mfr. Prt No.:
3790586
Brand:
Fluke
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
RS stock number 9145433
Product description Fluke 375 AC/DC Clamp Meter, 600A dc, Max Current 600A ac CAT III 1000 V, CAT IV 600 V
Manufacturer / Brand Fluke
Manufacturer part number 3790586

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Fluke 374 and 375

Fluke 374 and 375 Clamp Meters with high performances.

SUPPLIED_WITH : Soft carry case, 2 x AA alkaline batteries and ins

Large backlit display
600 A ac and dc current measurement with fixed jaws
2500 A ac current measurement with optional iFlex flexible current probe
600 V ac (true rms) and dc voltage measurement
Capacitance, resistance and continuity measurement
Display HOLD, Min, max, average and inrush recording
CAT IV 600V, CAT III 1000 V safety rating

375 additional feature

500mV dc measurement range to interface with other accessories
Frequency measurement
Low pass filter for stable readings in noisy environments


Specifications

Attribute Value
Brand Fluke
Power Source Battery
Width 43 mm
Length 83 mm
AC Current Measurement Resolution 0.1 A
Absolute Maximum Resistance Measurement 6 kΩ
Dimensions 83 x 43 x 246 mm
Best DC Voltage Accuracy 1 %
DC Voltage Measurement Resolution 0.1 V
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance
True RMS Yes
Best AC Voltage Accuracy 1.5 %
Model Number 375
Minimum Operating Temperature +10 °C
Resistance Measurement Resolution 100 mΩ
Height 246 mm
DC Current Measurement Resolution 0.1 A
Best AC Current Accuracy 2 %
AC Voltage Measurement Resolution 0.1 V
Jaw Capacity Busbars 34 mm
Weight 388 g
Safety Category Level CAT III, CAT IV
Absolute Maximum DC Current Measurement 600 A dc
Best DC Current Accuracy 2 %
Clamp Meter Type AC/DC Clamp Meter
Absolute Maximum AC Current Measurement 600 A ac
Safety Category Voltage 600 V, 1000 V
Battery Type AA
Absolute Maximum AC Voltage Measurement 600 V ac
Safety Category CAT III 1000 V, CAT IV 600 V
Best Resistance Measurement Accuracy 1 %
Absolute Maximum DC Voltage Measurement 600 V dc
Display Type Backlight
Maximum Operating Temperature +50 °C
Checking stock...
IDR
8,968,095.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,968,095.00
*price per unit indicative
"Fluke 375 AC/DC Clamp Meter, 600A dc, Max Current 600A ac CAT III 1000 V, CAT IV 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products