Fluke A3000 FC Wi-Fi AC Current Clamp Meter, Max Current 400A ac CAT III 600 V

RS Stock No.:
8111325
Mfr. Prt No.:
FLK-A3000 FC
Brand:
Fluke
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
RS stock number 8111325
Product description Fluke A3000 FC Wi-Fi AC Current Clamp Meter, Max Current 400A ac CAT III 600 V
Manufacturer / Brand Fluke
Manufacturer part number FLK-A3000 FC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Fluke
Width 74.9 mm
Length 203 mm
AC Current Measurement Resolution 100 mA
Dimensions 203 x 74.9 x 35.6 mm
Functions Measured AC Current
True RMS Yes
Model Number A3000 FC
Minimum Operating Temperature -10 °C
Height 35.6 mm
Battery Life 400 h
Jaw Capacity Busbars 34 mm
Weight 220 g
Safety Category Level CAT III
Clamp Meter Type AC Current Clamp Meter
Absolute Maximum AC Current Measurement 400 A ac
Connectivity Wi-Fi
Safety Category Voltage 600 V
Battery Type AA
Safety Category CAT III 600 V
Display Type LCD
Maximum Operating Temperature +50 °C
Best AC Current Accuracy ±(2% rdg + 5dgts)
Power Source Battery
Checking stock...
IDR
6,136,065.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,136,065.00
*price per unit indicative
"Fluke A3000 FC Wi-Fi AC Current Clamp Meter, Max Current 400A ac CAT III 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products