Fluke 324 AC/DC Clamp Meter, Max Current 400A ac CAT III 600V, CAT IV 300V

RS Stock No.:
7653667
Mfr. Prt No.:
FLUKE 324
Brand:
Fluke
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
RS stock number 7653667
Product description Fluke 324 AC/DC Clamp Meter, Max Current 400A ac CAT III 600V, CAT IV 300V
Manufacturer / Brand Fluke
Manufacturer part number FLUKE 324

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Fluke
Best AC Current Accuracy ±(1.5% rdg + 5dgts)
Power Source Battery
Width 75 mm
DC Voltage Measurement Resolution 100 mV
Absolute Maximum Resistance Measurement 400 Ω
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Voltage, Resistance, Temperature
Best AC Voltage Accuracy ±(1.5% rdg + 5dgts)
Model Number 324
Minimum Operating Temperature -10 °C
Height 34 mm
Length 207 mm
AC Current Measurement Resolution 10 mA
AC Voltage Measurement Resolution 100 mV
Resistance Measurement Resolution 100 mΩ
Maximum Conductor Size 30 mm
Jaw Capacity Busbars 30 mm
Weight 208 g
Safety Category Level CAT III, CAT IV
Clamp Meter Type AC/DC Clamp Meter
Absolute Maximum AC Current Measurement 400 A ac
Dimensions 207 x 75 x 34 mm
Best DC Voltage Accuracy ±(1% rdg + 5dgts)
Temperature Measurement Resolution 0.1 °C
Safety Category Voltage 300 V, 600 V
Battery Type AAA
Absolute Maximum Temperature Measurement +400 °C
Absolute Maximum AC Voltage Measurement 600 V ac
Safety Category CAT III 600V, CAT IV 300V
Absolute Maximum DC Voltage Measurement 600 V dc
Display Type LCD
Maximum Operating Temperature +50 °C
Checking stock...
IDR
3,888,586.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,888,586.97
*price per unit indicative
"Fluke 324 AC/DC Clamp Meter, Max Current 400A ac CAT III 600V, CAT IV 300V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products