Fluke 325 AC/DC Clamp Meter, 400A dc, Max Current 400A ac CAT III 600V, CAT IV 300V

RS Stock No.:
7653660
Mfr. Prt No.:
FLUKE 325
Brand:
Fluke
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
RS stock number 7653660
Product description Fluke 325 AC/DC Clamp Meter, 400A dc, Max Current 400A ac CAT III 600V, CAT IV 300V
Manufacturer / Brand Fluke
Manufacturer part number FLUKE 325

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Fluke
Width 75 mm
Dimensions 207 x 75 x 34 mm
Best AC Voltage Accuracy ±(1.5% rdg + 5dgts)
Model Number 325
Absolute Maximum Resistance Measurement 40 kΩ
Minimum Operating Temperature -10 °C
Height 34 mm
AC Voltage Measurement Resolution 100 mV
Weight 283 g
Safety Category Level CAT III, CAT IV
Best DC Current Accuracy ±(2% rdg + 5dgts)
Absolute Maximum AC Current Measurement 400 A ac
Safety Category Voltage 300 V, 600 V
Battery Type AAA
Resistance Measurement Resolution 100 mΩ
Absolute Maximum AC Voltage Measurement 600 V ac
Best AC Current Accuracy ±(2% rdg + 5dgts)
Safety Category CAT III 600V, CAT IV 300V
Display Type LCD
Power Source Battery
Length 207 mm
AC Current Measurement Resolution 10 mA
Best DC Voltage Accuracy ±(1% rdg + 5dgts)
DC Voltage Measurement Resolution 100 mV
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance, Temperature
DC Current Measurement Resolution 10 mA
Maximum Conductor Size 30 mm
Jaw Capacity Busbars 30 mm
Absolute Maximum DC Current Measurement 400 A dc
Clamp Meter Type AC/DC Clamp Meter
Temperature Measurement Resolution 0.1 °C
Absolute Maximum Temperature Measurement +400 °C
Absolute Maximum DC Voltage Measurement 600 V dc
Maximum Operating Temperature +50 °C
Checking stock...
IDR
7,080,075.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,080,075.00
*price per unit indicative
"Fluke 325 AC/DC Clamp Meter, 400A dc, Max Current 400A ac CAT III 600V, CAT IV 300V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products