Fluke 381 AC/DC Clamp Meter, 1kA dc, Max Current 1kA ac CAT III 1000 V, CAT IV 600 V

RS Stock No.:
7051923
Mfr. Prt No.:
FLUKE 381
Brand:
Fluke

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7051923
Product description Fluke 381 AC/DC Clamp Meter, 1kA dc, Max Current 1kA ac CAT III 1000 V, CAT IV 600 V
Manufacturer / Brand Fluke
Manufacturer part number FLUKE 381
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
RS stock number 7051923
Product description Fluke 381 AC/DC Clamp Meter, 1kA dc, Max Current 1kA ac CAT III 1000 V, CAT IV 600 V
Manufacturer / Brand Fluke
Manufacturer part number FLUKE 381

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Fluke
Absolute Maximum DC Current Measurement 1 kA dc
Clamp Meter Type AC/DC Clamp Meter
Absolute Maximum Resistance Measurement 60 kΩ
Absolute Maximum DC Voltage Measurement 1000 V dc
Maximum Operating Temperature +50 °C
Best AC Current Accuracy ±(2% rdg + 5dgts)
Width 88 mm
Dimensions 280 x 88 x 50 mm
True RMS Yes
Best AC Voltage Accuracy ±(1.5% rdg + 5dgts)
Model Number 381
Minimum Operating Temperature -10 °C
Height 50 mm
Safety Category Level CAT IV, CAT III
AC Voltage Measurement Resolution 100 mV
Resistance Measurement Resolution 100 mΩ
Weight 540 g
Best DC Current Accuracy ±(2% rdg + 5dgts)
Absolute Maximum AC Current Measurement 1 kA ac
Safety Category Voltage 600 V, 1000 V
Battery Type AA
Absolute Maximum AC Voltage Measurement 1000 V ac
Safety Category CAT III 1000 V, CAT IV 600 V
Best Resistance Measurement Accuracy ±1% + 5 Digits
Display Type LCD
Power Source Battery
Length 280 mm
AC Current Measurement Resolution 100 mA
Best DC Voltage Accuracy ±(1% rdg + 5dgts)
DC Voltage Measurement Resolution 100 mV
Functions Measured AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, Resistance
DC Current Measurement Resolution 100 mA
Maximum Conductor Size 34 mm
Jaw Capacity Busbars 34 mm
Checking stock...
IDR
14,286,018.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
114,286,018.00
*price per unit indicative
"Fluke 381 AC/DC Clamp Meter, 1kA dc, Max Current 1kA ac CAT III 1000 V, CAT IV 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products