Fluke I400 AC Current Clamp Adapter, Max Current 400A ac CAT III 1000 V, CAT IV 600 V

RS Stock No.:
5202532
Mfr. Prt No.:
Fluke i400
Brand:
Fluke
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
RS stock number 5202532
Product description Fluke I400 AC Current Clamp Adapter, Max Current 400A ac CAT III 1000 V, CAT IV 600 V
Manufacturer / Brand Fluke
Manufacturer part number Fluke i400

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand Fluke
Best AC Current Accuracy ±2% +0.15 A
Width 70 mm
Length 150 mm
Dimensions 150 x 70 x 30 mm
Functions Measured AC Current
Model Number I400
Weight 114 g
Safety Category Level CAT III, CAT IV
Minimum Operating Temperature 0 °C
Height 30 mm
Clamp Meter Type AC Current Clamp Adapter
Absolute Maximum AC Current Measurement 400 A ac
Safety Category Voltage 1000 V, 600 V
Safety Category CAT III 1000 V, CAT IV 600 V
Maximum Operating Temperature +50 °C
Maximum Conductor Size 32 mm
Checking stock...
IDR
3,534,793.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,534,793.00
*price per unit indicative
"Fluke I400 AC Current Clamp Adapter, Max Current 400A ac CAT III 1000 V, CAT IV 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products