RS PRO ILCM06R Leakage Clamp Meter, Max Current 100A ac CAT III 300 V

RS Stock No.:
1367823
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1367823
Product description RS PRO ILCM06R Leakage Clamp Meter, Max Current 100A ac CAT III 300 V
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
RS stock number 1367823
Product description RS PRO ILCM06R Leakage Clamp Meter, Max Current 100A ac CAT III 300 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Best AC Current Accuracy ±(1% rdg + 8dgts)
Power Source Battery
Minimum Operating Temperature 0 °C
Height 203 mm
Width 42 mm
Length 78 mm
Maximum Conductor Size 40 (Dia.) mm
Battery Life 60 h
Jaw Capacity Busbars 40 mm
Weight 300 (with Battery) g
Maximum Operating Temperature +50 °C
Model Number ILCM06R
Safety Category Level CAT III
AC Current Measurement Resolution 1 µA
Clamp Meter Type Leakage Clamp Meter
Absolute Maximum AC Current Measurement 100 A ac
Safety Category Voltage 300 V
Battery Type 1.5 V AAA, Alkaline
Dimensions 78 x 42 x 203 mm
Functions Measured AC Current
Safety Category CAT III 300 V
True RMS Yes
Checking stock...
IDR
5,510,186.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,510,186.37
*price per unit indicative
"RS PRO ILCM06R Leakage Clamp Meter, Max Current 100A ac CAT III 300 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products