Fluke 369 Wi-Fi Leakage Clamp Meter, Max Current 60A ac CAT III 600 V

RS Stock No.:
1234545
Mfr. Prt No.:
FLUKE-369 FC
Brand:
Fluke
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
RS stock number 1234545
Product description Fluke 369 Wi-Fi Leakage Clamp Meter, Max Current 60A ac CAT III 600 V
Manufacturer / Brand Fluke
Manufacturer part number FLUKE-369 FC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Fluke
Best AC Current Accuracy ±(1.5% rdg + 5dgts)
Power Source Battery
Width 116 mm
Length 46 mm
AC Current Measurement Resolution 1 µA
Dimensions 46 x 116 x 257 mm
Functions Measured AC Current
True RMS Yes
Model Number 369
Minimum Operating Temperature -10 °C
Height 257 mm
Maximum Conductor Size 61 (Dia.) mm
Battery Life 150 h
Jaw Capacity Busbars 61 mm
Weight 600 g
Safety Category Level CAT III
Clamp Meter Type Leakage Clamp Meter
Absolute Maximum AC Current Measurement 60 A ac
Connectivity Wi-Fi
Safety Category Voltage 600 V
Battery Type 2 AA, Alkaline, IEC LR6, NEDA 15 A
Safety Category CAT III 600 V
Display Type LCD
Maximum Operating Temperature +50 °C
Checking stock...
IDR
17,841,789.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
117,841,789.00
*price per unit indicative
"Fluke 369 Wi-Fi Leakage Clamp Meter, Max Current 60A ac CAT III 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products