Fluke 368 Wi-Fi Leakage Clamp Meter, Max Current 60A ac CAT III 600 V
- RS Stock No.:
- 1234544
- Mfr. Prt No.:
- FLUKE-368 FC
- Brand:
- Fluke
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
| RS stock number | 1234544 |
| Product description | Fluke 368 Wi-Fi Leakage Clamp Meter, Max Current 60A ac CAT III 600 V |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | FLUKE-368 FC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | Fluke |
| Safety Category | CAT III 600 V |
| Display Type | LCD |
| Maximum Operating Temperature | +50 °C |
| Best AC Current Accuracy | ±(1% rdg + 5dgts) |
| Power Source | Battery |
| Width | 101 mm |
| Length | 46 mm |
| AC Current Measurement Resolution | 1 µA |
| Dimensions | 46 x 101 x 234 mm |
| Functions Measured | AC Current |
| True RMS | Yes |
| Model Number | 368 |
| Minimum Operating Temperature | -10 °C |
| Height | 234 mm |
| Maximum Conductor Size | 40 (Dia.) mm |
| Battery Life | 150 h |
| Jaw Capacity Busbars | 40 mm |
| Weight | 500 g |
| Safety Category Level | CAT III |
| Clamp Meter Type | Leakage Clamp Meter |
| Absolute Maximum AC Current Measurement | 60 A ac |
| Connectivity | Wi-Fi |
| Safety Category Voltage | 600 V |
| Battery Type | 2 AA, Alkaline, IEC LR6, NEDA 15 A |