RS PRO Grey Nylon 66 Cable Gland Locknut, M12 Thread, IP68

RS Stock No.:
8229791
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8229791
Product description RS PRO Grey Nylon 66 Cable Gland Locknut, M12 Thread, IP68
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
RS stock number 8229791
Product description RS PRO Grey Nylon 66 Cable Gland Locknut, M12 Thread, IP68
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS IP68 Plastic Locknuts

IP68 plastic locknut manufactured from nylon 66 material UL approved. Designed for use with cable glands that have a PG or metric thread size. Available in a range of sizes and colours.


Specifications

Attribute Value
Brand RS PRO
Thread Size M12
Colour Grey
IP Rating IP68
Material Nylon 66
Checking stock...
IDR
51,605.88
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
151,605.882,064.24
*price per unit indicative
"RS PRO Grey Nylon 66 Cable Gland Locknut, M12 Thread, IP68" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda