RS PRO ICM3091N Power Clamp Meter, Max Current 400A ac
- RS Stock No.:
- 1232242
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1232242 |
| Product description | RS PRO ICM3091N Power Clamp Meter, Max Current 400A ac |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1232242 |
| Product description | RS PRO ICM3091N Power Clamp Meter, Max Current 400A ac |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO ICM 3091N AC Clamp Meter, 400 A
RS PRO ICM3091N is a great value auto-ranging AC clamp meter which features a 3 digit LCD display and non-contact voltage detection. This meter is ideal for measuring a range of electrical parameters including AC Current, AC Voltage, Continuity Beeper, DC Voltage and Resistance.
SUPPLIED_WITH : Carry case, AA batteries (x2), user manual, test l
Features and Benefits:
- 3 digit LCD display (maximum reading 3999)
- NCV function (Non-contact voltage detection)
- Jaw opening suitable for cables 25.4 mm diameter
- Data hold function
- Auto power off (30 minutes)
- Auto ranging
- Over-range indication ("OL")
- Operates on 2 x AA batteries (approx 100 hour life)
- Low battery indication
- Dimensions 192 x 64 x 31 mm
- Weight 250 g approximately
Typical Applications
Clamp meters are an electrical test tool used to measure electrical characteristics such as AC current, AC and DC voltage, resistance, continuity and more. Clamp meters are often a combination of a basic digital multimeter and a current sensor, offering a versatile electrical measurement tool. Clamp meters are commonly used by:
- Industrial maintenance technicians
- Control technicians
- Electricians – in-house and contractors
- Facilities, building maintenance and HVAC technicians
- Service organisations
FAQs
What battery does this require?
The RS PRO ICM3091N clamp meter requires AA (x 2) batteries.
What is supplied?
- AA batteries (installed)
- Test lead
- User manual
- Carrying case
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Best AC Current Accuracy | ±(2% rdg + 10dgts) |
| Power Source | Battery |
| Clamp Meter Type | Power Clamp Meter |
| Minimum Operating Temperature | 0 °C |
| Absolute Maximum Resistance Measurement | 400 Ω |
| Height | 192 mm |
| Non-Contact Voltage Detector | Yes |
| Absolute Maximum AC Current Measurement | 400 A ac |
| Battery Type | AA |
| Dimensions | 64 x 31 x 192 mm |
| Best DC Voltage Accuracy | ±(1% rdg + 5dgts) |
| DC Voltage Measurement Resolution | 100 mV |
| Resistance Measurement Resolution | 100 mΩ |
| Functions Measured | AC Current, AC Voltage, Continuity Beeper, DC Voltage, Resistance |
| Absolute Maximum AC Voltage Measurement | 600 V ac |
| Width | 31 mm |
| AC Voltage Measurement Resolution | 100 mV |
| Length | 64 mm |
| Battery Life | 100 h |
| Jaw Capacity Busbars | 25.4 mm |
| Weight | 250 g |
| AC Current Measurement Resolution | 10 mA |
| Best Resistance Measurement Accuracy | ±1 % + 5 Digits |
| Absolute Maximum DC Voltage Measurement | 600 V dc |
| Display Type | LCD |
| Maximum Operating Temperature | +40 °C |
| Best AC Voltage Accuracy | ±(1.5% rdg + 10dgts) |
| Model Number | ICM3091N |