RS PRO ICM2000N AC/DC Clamp Meter, 2.5kA dc, Max Current 2.1kA ac CAT III 600 V
- RS Stock No.:
- 1232206
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1232206 |
| Product description | RS PRO ICM2000N AC/DC Clamp Meter, 2.5kA dc, Max Current 2.1kA ac CAT III 600 V |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1232206 |
| Product description | RS PRO ICM2000N AC/DC Clamp Meter, 2.5kA dc, Max Current 2.1kA ac CAT III 600 V |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO ICM 2000N AC/DC Clampmeter
From the trusted RS PRO, the ICM 2000N is a great value clampmeter which uses Hall effect technology for precise measurement of ac and dc current.
Battery-powered for maximum portability, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.
It is also supplied in a carry case to keep the clampmeter safe and secure during transit.
Features and Benefits
• Large 3 digits LCD
• Accurate DC/AC digital clamp meter for current
• DC 2500 A, AC 2100 A (True RMS)
• Auto-range for A, V, and Ω
• One-touch zero for DCA adjustment
• Easy single rotary switch
• Continuity with buzzer
• Max/Min, Data Hold functions
• Conductor size, cable 55 mm (approximately) and busbar 65 x 24 mm
• Dimensions 271 x 112 x 46 mm
• Weight 647 g (including battery)
Applications
This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC current and voltage. This has the advantage of allowing electricians to take a reading from a conductor without touching it, which is both more convenient and safer than other methods.
This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
SUPPLIED_WITH : Test leads, carrying bag, user manual, 9 V battery
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Best AC Current Accuracy | ±(1.5% rdg + 5dgts) |
| Power Source | Battery |
| Width | 46 mm |
| Length | 112 mm |
| Absolute Maximum Resistance Measurement | 40 MΩ |
| AC Current Measurement Resolution | 100 mA |
| Dimensions | 112 x 46 x 271 mm |
| Best DC Voltage Accuracy | ±(1.5% rdg + 3dgts) |
| DC Voltage Measurement Resolution | 100 µV |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance |
| True RMS | Yes |
| Best AC Voltage Accuracy | ±(1.5% rdg + 5dgts) |
| Model Number | ICM2000N |
| Resistance Measurement Resolution | 100 mΩ |
| Minimum Operating Temperature | 0 °C |
| Height | 271 mm |
| DC Current Measurement Resolution | 100 mA |
| AC Voltage Measurement Resolution | 100 µV |
| Maximum Conductor Size | 55 mm |
| Jaw Capacity Busbars | 55 mm |
| Weight | 647 g |
| Safety Category Level | CAT III |
| Absolute Maximum DC Current Measurement | 2.5 kA dc |
| Best DC Current Accuracy | ±(1.5% rdg + 3dgts) |
| Clamp Meter Type | AC/DC Clamp Meter |
| Absolute Maximum AC Current Measurement | 2.1 kA ac |
| Safety Category Voltage | 600 V |
| Battery Type | 9V, IEC 6F22, NEDA 1604 |
| Absolute Maximum AC Voltage Measurement | 600 V ac |
| Safety Category | CAT III 600 V |
| Best Resistance Measurement Accuracy | ±1.5 % ± 3 Digits |
| Absolute Maximum DC Voltage Measurement | 600 V dc |
| Display Type | LCD |
| Maximum Operating Temperature | +40 °C |