RS PRO ILCM03A Leakage Clamp Meter, Max Current 60A ac

RS Stock No.:
1232204
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1232204
Product description RS PRO ILCM03A Leakage Clamp Meter, Max Current 60A ac
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
RS stock number 1232204
Product description RS PRO ILCM03A Leakage Clamp Meter, Max Current 60A ac
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Leakage Current Clampmeter ILCM 03

From the trusted RS PRO brand, the ILCM 03 is a great value leakage current clamp designed for safe, non-intrusive AC current measurement upto 60 A. It offers five ranges, with high resolution 10 μA on the 40 mA range. Features include fast bar graph display of up to 30 times/second.

Battery-powered for maximum portability, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.

It is also supplied in a carry case to keep the clampmeter safe and secure during transit.

Features and Benefits

• Large 4000 count 3 digit LCD with analog bar graph
• 40 mA, 400 mA, 4 A, 40 A, 60 A measuring ranges
• 10 μA high resolution
• 30 mm diameter conductor jaw capacity
• 400 Vac voltage range
• 400 Ω resistance and continuity range with beeper below 40Ω
• Auto power off selectable
• Max/Min Data Hold functions
• Zero/relative value function
• Easy single rotary switch
• Dimensions 210 x 62 x 35.6 mm
• Weight 200 g (battery included)

Applications

This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC current and voltage. This has the advantage of allowing electricians to take a reading from a conductor without touching it, which is both more convenient and safer than other methods.

This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

SUPPLIED_WITH : Carrying case, user manual, 1.5 V batteries (x2),


Specifications

Attribute Value
Brand RS PRO
Best AC Current Accuracy ±(1% rdg + 3dgts)
Power Source Battery
Minimum Operating Temperature -10 °C
Absolute Maximum Resistance Measurement 400 Ω
Height 210 mm
Width 35.6 mm
AC Voltage Measurement Resolution 100 mV
Length 62 mm
Maximum Conductor Size 30 mm
Jaw Capacity Busbars 30 mm
Weight 200 g
AC Current Measurement Resolution 10 µA
Clamp Meter Type Leakage Clamp Meter
Absolute Maximum AC Current Measurement 60 A ac
Resistance Measurement Resolution 100 mΩ
Battery Type 1.5 V
Dimensions 62 x 35.6 x 210 mm
DC Voltage Measurement Resolution 100 mV
Functions Measured AC Current, AC Voltage, Resistance
Absolute Maximum AC Voltage Measurement 400 V ac
Best Resistance Measurement Accuracy ±1 % ± 2 Digits
Display Type LCD
Maximum Operating Temperature +50 °C
Best AC Voltage Accuracy ±(1.5% rdg + 2dgts)
Model Number ILCM03A
Checking stock...
IDR
5,243,451.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,243,451.10
*price per unit indicative
"RS PRO ILCM03A Leakage Clamp Meter, Max Current 60A ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products