Hirschmann Test & Measurement Blue Male Banana Plug – Solder Termination, 30 V ac, 60V dc, 30A

RS Stock No.:
8848724
Mfr. Prt No.:
930061102
Brand:
Hirschmann Test & Measurement

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8848724
Product description Hirschmann Test & Measurement Blue Male Banana Plug - Solder Termination, 30 V ac, 60V dc, 30A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 930061102
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
RS stock number 8848724
Product description Hirschmann Test & Measurement Blue Male Banana Plug - Solder Termination, 30 V ac, 60V dc, 30A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 930061102

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

VQ 30 CAT I, 4mm Series Test Plugs

Hirschmann test and measurement CAT I, 4mm series VQ 30 type test plugs, fully mating spring loaded connector, shatter-proof, with flexible insulated sleeve and 4mm diameter transverse hole. The tapering sleeve end also serves as strain relief and kinking protection for the lead. The test connectors are available in three colours and feature solder connection up to maximum cable cross-section of 2.5mm².

Features and Benefits:
• Rated at 30A 30VAC/60VDC
• Nickel plated brass
• Temperature range -25 to +70° C


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Spring Contact Yes
Contact Material Brass
Length 61 mm
Termination Method Solder
Colour Blue
Voltage Rating 30 V ac, 60 V dc
Contact Plating Nickel
Connector Size 4 mm
Insulation Material PVC-P
Gender Male
Type Banana Plug
Current Rating 30 A
Checking stock...
IDR
101,428.63
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1101,428.6320,285.73
*price per unit indicative
"Hirschmann Test & Measurement Blue Male Banana Plug - Solder Termination, 30 V ac, 60V dc, 30A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda