Hirschmann Test & Measurement Female Banana Socket – Solder Termination, 30 V ac, 60V dc, 16A

RS Stock No.:
7872335
Mfr. Prt No.:
930160000
Brand:
Hirschmann Test & Measurement

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7872335
Product description Hirschmann Test & Measurement Female Banana Socket - Solder Termination, 30 V ac, 60V dc, 16A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 930160000
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
RS stock number 7872335
Product description Hirschmann Test & Measurement Female Banana Socket - Solder Termination, 30 V ac, 60V dc, 16A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 930160000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

BO 10, CAT I 4mm Chassis Mount Test Socket

Hirschmann Test and Measurement BO 10, CAT I 4mm nickel plated brass chassis mount test socket with M6 threaded body. This BO 10 series 4mm test socket is ideal for installation in equipment chassis and switch panels with a wall thickness from 1.5mm to 8mm.

Rated voltage 30 VAC/ 60 VDC
Rated Current 16A
CAT I
Screw mounting M6x0.75mm


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Contact Material Brass
Length 16 mm
Termination Method Solder
Voltage Rating 30 V ac, 60 V dc
Contact Plating Nickel
Connector Size 4 mm
Gender Female
Type Banana Socket
Current Rating 16 A
Checking stock...
IDR
25,383.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
125,383.38
*price per unit indicative
"Hirschmann Test & Measurement Female Banana Socket - Solder Termination, 30 V ac, 60V dc, 16A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda