Staubli Black Female Banana Socket – Tab Termination, 30 V, 60V dc, 10A

RS Stock No.:
2622012
Mfr. Prt No.:
23.0060-21
Brand:
Staubli

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2622012
Product description Staubli Black Female Banana Socket - Tab Termination, 30 V, 60V dc, 10A
Manufacturer / Brand Staubli
Manufacturer part number 23.0060-21
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
RS stock number 2622012
Product description Staubli Black Female Banana Socket - Tab Termination, 30 V, 60V dc, 10A
Manufacturer / Brand Staubli
Manufacturer part number 23.0060-21

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details


Specifications

Attribute Value
Brand Staubli
Contact Material Brass
Length 14 mm
Termination Method Tab
Colour Black
Voltage Rating 30 V, 60 V dc
Contact Plating Silver
Connector Size 2mm
Insulation Material PP, PVC
Gender Female
Type Banana Socket
Current Rating 10 A
Spring Contact Yes
Checking stock...
IDR
198,242.10
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1198,242.1099,121.05
*price per unit indicative
"Staubli Black Female Banana Socket - Tab Termination, 30 V, 60V dc, 10A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda