Hirschmann Test & Measurement Black Female Test Socket – Solder Termination, 60V dc, 6A

RS Stock No.:
1559963
Mfr. Prt No.:
930224100
Brand:
Hirschmann Test & Measurement

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1559963
Product description Hirschmann Test & Measurement Black Female Test Socket - Solder Termination, 60V dc, 6A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 930224100
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
RS stock number 1559963
Product description Hirschmann Test & Measurement Black Female Test Socket - Solder Termination, 60V dc, 6A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 930224100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Hirschmann Test & Measurement 2mm Circuit Board Test Sockets

Complying with DIN 41649 dimensions, this 2mm diameter miniature test socket is suitable for testing and measuring printed circuits during their operation. Red in colour with spring made contacts from phosphorus bronze and tin plated, this socket allows users to plug in vertically and horizontally with the 2 connectors.


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Contact Material Brass
Length 10.25 mm
Termination Method Solder
Colour Black
Voltage Rating 60 V dc
Contact Plating Tin
Connector Size 2mm
Insulation Material PC
Gender Female
Type Test Connector
Current Rating 6 A
Spring Contact Yes
Checking stock...
IDR
72,583.88
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
172,583.8814,516.78
*price per unit indicative
"Hirschmann Test & Measurement Black Female Test Socket - Solder Termination, 60V dc, 6A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda