Hirschmann Test & Measurement Grey Male Banana Plug – Solder Termination, 60V dc, 6A

RS Stock No.:
0102844
Mfr. Prt No.:
973509106
Brand:
Hirschmann Test & Measurement
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
RS stock number 0102844
Product description Hirschmann Test & Measurement Grey Male Banana Plug - Solder Termination, 60V dc, 6A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 973509106

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Length 37 mm
Voltage Rating 60 V dc
Gender Male
Insulation Material PVC-P
Current Rating 6 A
Contact Material Brass
Colour Grey
Contact Plating Nickel
Type Banana Plug
Termination Method Solder
Connector Size 2mm
Checking stock...
IDR
146,426.44
Out of stock
Price Pack (1 Pack of 4)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1146,426.4436,606.61
*price per unit indicative
"Hirschmann Test & Measurement Grey Male Banana Plug - Solder Termination, 60V dc, 6A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda