Hirschmann Test & Measurement Blue Male Banana Plug – Solder Termination, 60V dc, 6A

RS Stock No.:
0102816
Mfr. Prt No.:
973509102
Brand:
Hirschmann Test & Measurement
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
RS stock number 0102816
Product description Hirschmann Test & Measurement Blue Male Banana Plug - Solder Termination, 60V dc, 6A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 973509102

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

MST3 2 mm test and measurement connector


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Contact Material Brass
Length 37 mm
Termination Method Solder
Colour Blue
Voltage Rating 60 V dc
Contact Plating Nickel
Connector Size 2mm
Insulation Material PVC-P
Gender Male
Type Banana Plug
Current Rating 6 A
Checking stock...
IDR
66,919.82
Out of stock
Price Pack (1 Pack of 4)
Pack(s)Per Pack(IDR)Per Unit(IDR)
166,919.8216,729.95
*price per unit indicative
"Hirschmann Test & Measurement Blue Male Banana Plug - Solder Termination, 60V dc, 6A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda