RS PRO, 4A, 15V, Black, Red, 500mm Lead Length

RS Stock No.:
2739413
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
RS stock number 2739413
Product description RS PRO, 4A, 15V, Black, Red, 500mm Lead Length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Lead Length 500 mm
Colour Black, Red
Connector B Gender Male
Test Lead Type 4 mm Connector Test Leads
Voltage Rating 15 V
Insulation Material PVC
Connector B Orientation Straight
Connector A Orientation Straight
Current Rating 4 A
Connector A Gender Male
Checking stock...
IDR
320,858.51
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
1320,858.51
*price per unit indicative
"RS PRO, 4A, 15V, Black, Red, 500mm Lead Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda