RS PRO ISO-TECH SLM1353M Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max

RS Stock No.:
1232226
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1232226
Product description RS PRO ISO-TECH SLM1353M Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max
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
RS stock number 1232226
Product description RS PRO ISO-TECH SLM1353M Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO SLM1353M Integrating Sound Level Meter with USB Interface

From the trusted RS PRO brand, the SLM1353M is a great value, easy-to-use integrating sound level meter with USB interface. The USB serial port is used for downloading records or real-time analysis to a computer. Both AC and DC signal outputs are available from a single standard 3.5 mm coaxial socket suitable for use with a frequency analyser, level recorder, FFT analyser or graphic recorder.

With a high-quality microphone, this sound level meter is the ideal solution for measuring sound and ambient noise levels in almost any environment.

Measured parameters Leq, SEL, SPL MAX, SPL MIN, PH (Peak Hold), L05, L10, L50, L90 and L95 are monitored during measurement and can be viewed selectively by pressing the Leq SEL SPL button.

Features and Benefits

• Dynamic range of 60 dB
• Five ranges from 30 to 130 dB
• A&C frequency weightings
• Impulse/Fast/Slow dynamic characteristic
• 32 000 records data logging function
• USB interface
• Sound level alarm output
• Real time clock with calendar
• Dimensions 265 x 72 x 21 mm
• Weight 310 g approximately

Applications

This RS PRO digital sound meter, or noise level meter, takes accurate readings of ambient noise levels in an environment. There are several reasons you might want to monitor an environmental noise level- from performance analysis to health and safety concerns. In a factory environment that uses heavy machinery, for example, you might want to know if the environment requires employees to use hearing protection. Alternatively, an entertainment venue might want to measure the noise of its sound system to see if it adheres to local noise level compliance. Digital sound level meters are often used in;

• Car industry
• Mechanical industry
• Leisure and music

What is the difference between Class 1 and Class 2 sound level meters?

Generally, Class 1 noise meter devices are able to measure a wider frequency range than Class 2, and so are more suitable for precision applications. However, for most purposes, a Class 2 device offers a potentially more cost-effective noise measurement solution.

Why RS PRO?

RS PRO aims to be your go-to brand when it comes to reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

SUPPLIED_WITH : 1.5 V LR-6/AA size cell (x4), user manual, carryin


Specifications

Attribute Value
Brand RS PRO
Interface Type USB
Minimum Operating Temperature -10 °C
Maximum Sound Level 130 dB
Minimum Sound Level 30 dB
Model Number p SLM1353M
Maximum Frequency 8 kHz
Minimum Frequency 31.5 Hz
Weighting A, C
Accuracy Class ANSI S 1.4: 1983 Type 2, IEC 61672-1:2013 Class 2
Data Logging Yes
Battery Type AA
Display Type LCD
Maximum Operating Temperature +50 °C
Resolution 0.1 dB
Checking stock...
IDR
17,329,716.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
117,329,716.02
*price per unit indicative
"RS PRO ISO-TECH SLM1353M Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda