RS PRO SLM1352P Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max

RS Stock No.:
1224294
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1224294
Product description RS PRO SLM1352P Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max
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
RS stock number 1224294
Product description RS PRO SLM1352P Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO SLM 1352P Sound Level Meter 8kHz

From the trusted RS PRO brand, this SLM 1352P is designed to meet the requirements of safety, health, industrial safety officers and sound quality control in different environments. It is an instrument of choice for spot checks and longer-term monitoring. RS PRO SLM 1352P incorporates a datalogging facility (with USB interface) and time weighting (select FAST for normal measurements or SLOW for checking average level of fluctuating noise.)

It features an excellent microphone for measuring sound levels and ambient noise even in challenging environments.

Features and Benefits

• Autoranging sound level meter
• Ranges from 30 dB (minimum sound level) to 130 dB (maximum sound level) between 31.5 Hz and 8 kHz
• Accuracy to IEC 61672-1:2002 Class 2
• 4 digit LCD display with 0.1 dB step
• Datalogging capacity, up to 32 000 records
• Alarm setting facility ('over' and 'under' limits)
• MAX hold function
• AC and DC signal output suitable for frequency analyser, level recorder, FFT analyser, graphic recorder
• USB data interface
• Dimensions 265 x 72 x 36 mm
• Weight (including batteries) approximately 380 g


Applications

This RS PRO digital sound meter, or noise level meter, takes accurate readings of ambient noise levels in an environment. There are several reasons you might want to monitor an environmental noise level- from performance analysis to health and safety concerns. In a factory environment that uses heavy machinery, for example, you might want to know if the environment requires employees to use hearing protection. Alternatively, an entertainment venue might want to measure the noise of its sound system to see if it adheres to local noise level compliance. Digital sound level meters are often used in;

• Car industry
• Mechanical industry
• Leisure and music

What is the difference between Class 1 and Class 2 sound level meters?

Generally, Class 1 noise meter devices are able to measure a wider frequency range than Class 2, and so are more suitable for precision applications. However, for most purposes, a Class 2 device offers a potentially more cost-effective noise measurement solution.

RS PRO

RS PRO aims to be your go-to brand when it comes to reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Note

RS Pro SLM 1352P is powered by 4 x 1.5V IEC R6P (size AA) manganese super heavy duty batteries or equivalent.

SUPPLIED_WITH : Instruction manual, batteries (AAx4), carrying cas


Specifications

Attribute Value
Brand RS PRO
Interface Type USB
Minimum Operating Temperature -10 °C
Maximum Sound Level 130 dB
Minimum Sound Level 30 dB
Model Number p SLM1352P
Maximum Frequency 8 kHz
Minimum Frequency 31.5 Hz
Weighting A, C
Data Logging Yes
Battery Type AA
Display Type LCD
Maximum Operating Temperature +50 °C
Resolution 0.1 dB
Checking stock...
IDR
9,380,837.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
19,380,837.15
*price per unit indicative
"RS PRO SLM1352P Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda