Fluke 0psi to 10000psi 717Pressure Calibrator
- RS Stock No.:
- 7577386
- Mfr. Prt No.:
- FLUKE-717 10000G
- Brand:
- Fluke

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7577386 |
| Product description | Fluke 0psi to 10000psi 717Pressure Calibrator |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | FLUKE-717 10000G |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Fluke 717 Series
Fluke 717 Series pressure calibrators offer performance, durability and reliability. They are compact, lightweight and easy to carry and use (with well-designed push button interface). They are EMI-tolerant, dust and splash resistant and have a removable battery door for quick battery changes.
SUPPLIED_WITH : Holster, instructions (14 languages), 9V alkaline
APPROVALS : CSA
Compact size 201 x 98 x 52 mm (L x W x D)
Zero, min, max and hold functions
Calibrates P/I instruments with simultaneous pressure and current measurement
Pressure switch test function captures set, reset and Deadband values of pressure switch
Error % calculation of mA measurements for quick pass-fail decisions
Compatible with non-corrosive gases and liquids
Long battery life using single 9V battery ANSI/NEDA 1604A or IEC 6LR61 9V alkaline
Protective yellow holster incorporates test lead storage
Specifications
| Attribute | Value |
| Brand | Fluke |
| Width | 98 mm |
| Minimum Operating Temperature | -10 °C |
| Height | 52 mm |
| Model Number p | 717 |
| Current Loop Measurement | Yes |
| Weight | 600 g |
| Pressure Port Type | Differential |
| Length | 201 mm |
| Leak Testing | Yes |
| Dimensions | 201 x 98 x 52 mm |
| Maximum Pressure Measurement | 10000 psi |
| Maximum Operating Temperature | +55 °C |
| Minimum Pressure Measurement | 0 psi |