SMC Dial Pressure Gauge 1MPa, G46-10-01

RS Stock No.:
8499994
Mfr. Prt No.:
G46-10-01
Brand:
SMC

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8499994
Product description SMC Dial Pressure Gauge 1MPa, G46-10-01
Manufacturer / Brand SMC
Manufacturer part number G46-10-01
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
RS stock number 8499994
Product description SMC Dial Pressure Gauge 1MPa, G46-10-01
Manufacturer / Brand SMC
Manufacturer part number G46-10-01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SMC AR Series Regulator Gauges

The AR series from SMC are regulator gauges. These back side type pressure gauges are available with limit indicator and switch. The AR series are highly durable and have been designed to withstand tough conditions. Suitable for use in many applications.


Specifications

Attribute Value
Brand SMC
Minimum Pressure Measurement 0 MPa
Maximum Pressure Measurement 1 MPa
Pressure Gauge Type Dial
Gauge Outside Diameter 42.5 mm
Case Material Die Cast Aluminium
Best Accuracy ± 3 %
Checking stock...
IDR
167,194.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1167,194.66
*price per unit indicative
"SMC Dial Pressure Gauge 1MPa, G46-10-01" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda