RS PRO Dial Pressure Gauge 6bar

RS Stock No.:
4055537
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
RS stock number 4055537
Product description RS PRO Dial Pressure Gauge 6bar
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details


Specifications

Attribute Value
Brand RS PRO
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +60 °C
Pressure Gauge Type Dial
Minimum Pressure Measurement 0 bar
Maximum Pressure Measurement 6 bar
Gauge Outside Diameter 40 mm
Best Accuracy ± 1.6 %
Case Material Plastic
Checking stock...
IDR
219,429.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1219,429.88
*price per unit indicative
"RS PRO Dial Pressure Gauge 6bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda