RS PRO Dial Pressure Gauge 4bar

RS Stock No.:
3890575
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
RS stock number 3890575
Product description RS PRO Dial Pressure Gauge 4bar
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

50mm Diameter Pressure Gauge

Moveable red pointer which can be set at normal operating pressure
Sealed alloy Bourdon spring
Dual scale: bar and psi
ABS Case with Acrylic Window
1/4 in. BSP Taper Male Centre Back Connection
Temperature Resistant to 120°C


Specifications

Attribute Value
Brand RS PRO
Minimum Pressure Measurement 0 bar
Maximum Pressure Measurement 4 bar
Gauge Outside Diameter 50 mm
Case Material ABS
Pressure Gauge Type Dial
Checking stock...
IDR
354,947.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1354,947.76
*price per unit indicative
"RS PRO Dial Pressure Gauge 4bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda