RS PRO Analogue Positive Pressure Gauge Bottom Entry 6bar, Connection Size G 1/2

RS Stock No.:
2582368
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
RS stock number 2582368
Product description RS PRO Analogue Positive Pressure Gauge Bottom Entry 6bar, Connection Size G 1/2
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO 100mm Diameter Pressure and Vacuum Gauges All Stainless Steel Construction

These pressure and vacuum gauges from our high quality own RS PRO brand are suitable for corrosive environments and gaseous or liquid media that will not destruct the pressure system.

Features and Benefits

• Laminated Safety Glass Window
• 316TI Stainless Steel Element & Movement
• 304 stainless Steel case with G 1/2 in. BSPM connection
• Bottom entry connection
• Ambient Operating Temperature between –20 and +60°C
• Operating Temperature (Medium) +100°C
• 1.6 Per DIN 16005 Accuracy Class

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Gauge Outside Diameter 100 mm
Connection Size G 1/2
Maximum Pressure Measurement 6 bar
Minimum Pressure Measurement 0 bar
Minimum Operating Temperature -20 °C
Pressure Gauge Type Bottom Entry
Case Material Stainless Steel
Maximum Operating Temperature +60 °C
Checking stock...
IDR
2,157,272.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,157,272.63
*price per unit indicative
"RS PRO Analogue Positive Pressure Gauge Bottom Entry 6bar, Connection Size G 1/2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda