SMC Back Entry Pressure Gauge 1 MPa, 10bar, G27-10-R1
- RS Stock No.:
- 1928224
- Mfr. Prt No.:
- G27-10-R1
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1928224 |
| Product description | SMC Back Entry Pressure Gauge 1 MPa, 10bar, G27-10-R1 |
| Manufacturer / Brand | SMC |
| Manufacturer part number | G27-10-R1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | May 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Miniature Gauge
General purpose pressure indication
Indication precision ±5% full span
0-1 MPa scale
Rear connection
Specifications
| Attribute | Value |
| Brand | SMC |
| Gauge Outside Diameter | 26 mm |
| Connection Size | R 1/16 |
| Maximum Pressure Measurement | 1 MPa, 10 bar |
| Best Accuracy | ± 5 % |
| Minimum Pressure Measurement | 0 MPa, 1 bar |
| Minimum Operating Temperature | +5 °C |
| Pressure Gauge Type | Back Entry |
| Case Material | Zinc |
| Maximum Operating Temperature | +60 °C |