RS PRO Dial Pressure Gauge 10bar
- RS Stock No.:
- 0777097
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
| RS stock number | 0777097 |
| Product description | RS PRO Dial Pressure Gauge 10bar |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PL
Product Details
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +60 °C |
| Pressure Gauge Type | Dial |
| Minimum Pressure Measurement | 0 bar |
| Maximum Pressure Measurement | 10 bar |
| Gauge Outside Diameter | 50 mm |
| Best Accuracy | ± 2.5 % |
| Case Material | Steel |