RS PRO G 3/8 Dial Pressure Gauge 100psi
- RS Stock No.:
- 0189018
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
| RS stock number | 0189018 |
| Product description | RS PRO G 3/8 Dial Pressure Gauge 100psi |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
100mm Diameter Dual-Scale Pressure and Vacuum Gauge
A series of general purpose gauges, perfect for all gaseous and liquid media which does not destruct the pressure system or attack copper alloy parts. The bottom entry connection ensures a perfect fit with your design. Each model is encased with a highly durable stainless steel material making it perfect for your application. All models are highly reliable and excellent quality.
Features & Benefits
Instrument Glass Window
Inbuilt restrictor screw
Copper Alloy Element and Movement
Stainless Steel case with G 3/8"" BSPM (32 mm flats)
Bottom entry connection
Ambient Operating Temperature between –20 and +60°C
Operating Temperature (Medium) +60°C
1.6 Per DIN 16005 Accuracy Class
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Connection Size | G 3/8 |
| Minimum Operating Temperature | -40 °C |
| Pressure Gauge Type | Dial |
| Maximum Operating Temperature | +60 °C |
| Minimum Pressure Measurement | 0 psi |
| Maximum Pressure Measurement | 100 psi |
| Gauge Outside Diameter | 100 mm |
| Case Material | Stainless Steel |