RS PRO Type K Pipe Clamp Surface Temperature Probe

RS Stock No.:
3429202
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
RS stock number 3429202
Product description RS PRO Type K Pipe Clamp Surface Temperature Probe
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Type K Temperature Probe

From RS PRO comes a range of high quality and great value type K temperature probes. Being able to maintain temperature accuracy readings of ±0.25% these 2 meter wire type K probes offer a fantastic solution to temperature measurement. This type k probe is especially suitable for the measurement of pipe temperatures.
This Type K probe simply clamps onto the pipe, which has a sensor located in such a way that ensures good thermal contact with the pipe.
K-Type sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors also tend to be very accurate and reliable across wide ranges of operating temperatures.

Features and benefits

  • Maximum temperature of +150°C,

  • Miniature plug,

  • Pore diameter of 25 mm,

  • 110 mm long probe.

Applications

Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as.

  • Computers

  • Home appliances

  • Calibration and instrumentation

  • Industrial equipment

  • Patient monitoring

Why choose RS Pro?

RS Pro is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Sensor Type Type K
Brand RS PRO
Probe Diameter 25 mm
Probe Length 110 mm
Best Accuracy ±0.25 %
Probe Tip Type Pipe Clamp
Probe Type Surface
Maximum Temperature Measurement +150 °C
Connector Type Miniature Plug
Cable Length 2 m
Checking stock...
IDR
600,285.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1600,285.47
*price per unit indicative
"RS PRO Type K Pipe Clamp Surface Temperature Probe" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products