Bulgin 7000 Metal Cable Gland Kit Without Locknut, 7mm, IP66, IP68, IP69K, Black, Grey, White, Yellow

RS Stock No.:
8072779
Mfr. Prt No.:
PXM7088/0507
Brand:
Bulgin

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8072779
Product description Bulgin 7000 Metal Cable Gland Kit Without Locknut, 7mm, IP66, IP68, IP69K, Black, Grey, White, Yellow
Manufacturer / Brand Bulgin
Manufacturer part number PXM7088/0507
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
RS stock number 8072779
Product description Bulgin 7000 Metal Cable Gland Kit Without Locknut, 7mm, IP66, IP68, IP69K, Black, Grey, White, Yellow
Manufacturer / Brand Bulgin
Manufacturer part number PXM7088/0507

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TN


Product Details

Bulgin Buccaneer 7000 Series

7000 Series Buccaneer Metal Connector Accessories

A comprehensive range of accessories suitable for use with the Buccaneer 7000 series of metal plug and receptacle connectors, featuring gland packs, covers and screen traps.


Specifications

Attribute Value
Brand Bulgin
Material Metal
Colour Black, Grey, White, Yellow
Number of Cores 1
Number of Pieces 11
Maximum Operating Temperature +120 °C
Minimum Cable Diameter 5 mm
Kit Includes Cages, Gland, Gland Nut
IP Rating IP66, IP68, IP69K
Minimum Operating Temperature -40 °C
Fire Behaviour Halogen Free
Maximum Cable Diameter 7 mm
Operating Temperature Range -40 → +120 °C
Series 7000
Locknut Included No
Standards Met RoHS Compliant, UL 94 V-0
Checking stock...
IDR
169,292.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1169,292.46
*price per unit indicative
"Bulgin 7000 Metal Cable Gland Kit Without Locknut, 7mm, IP66, IP68, IP69K, Black, Grey, White, Yellow" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda