RS PRO Type K Air, General Temperature Probe
- RS Stock No.:
- 3428990
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
| RS stock number | 3428990 |
| Product description | RS PRO Type K Air, General Temperature Probe |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Type K and T Air Probes
From RS PRO, comes a range of high quality and great value type K and type T surface temperature probes. Being able to maintain an accuracy reading of ±0.25%, these 2-meter wire type K and type T probes offer a fantastic solution to measuring temperature. These probes are manufactured from stainless steel 316 with sealed silicone rubber tip for waterproof assembly throughout. This construction allows for immersion in liquid as well as being a fast response.
Features and Benefits
• 4mm probe diameters
• Available with either best accuracies of ±0.25% and ±0.15%.
• Fast Response Surface Probe
• Miniature plug
• The thermocouple junction is isolated from the sheath
Applications
Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as:
• Computers
• Home appliances
• Calibration and instrumentation
• Industrial equipment
• Patient monitoring
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Sensor Type | Type K |
| Probe Diameter | 4 mm |
| Probe Length | 110 mm |
| Best Accuracy | ±0.25 % |
| Probe Type | Air, General |
| Maximum Temperature Measurement | +750 °C |
| Connector Type | Miniature Plug |
| Cable Length | 2 m |