Fluke 561 Infrared Thermometer Bundle, Max Temperature +550°C, ±1 %, Centigrade, Fahrenheit

RS Stock No.:
6134193
Mfr. Prt No.:
FLUKE-561
Brand:
Fluke
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
RS stock number 6134193
Product description Fluke 561 Infrared Thermometer Bundle, Max Temperature +550°C, ±1 %, Centigrade, Fahrenheit
Manufacturer / Brand Fluke
Manufacturer part number FLUKE-561

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Fluke
Temperature Scale Centigrade, Fahrenheit
Width 191 mm
Emissivity 0.3, 0.7, 0.95
Absolute Minimum Temperature Measurement -40 °C
Length 254 mm
Best Accuracy ±1 %
Distance to Spot Ratio 12:1
Resolution 0.1 °C
Response Time 500 ms
Height 69 mm
Model Number p 561
Weight 340 g
Absolute Maximum Temperature Measurement +550 °C
Checking stock...
IDR
5,422,813.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,422,813.00
*price per unit indicative
"Fluke 561 Infrared Thermometer Bundle, Max Temperature +550°C, ±1 %, Centigrade, Fahrenheit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products