RS PRO 1327K Infrared Thermometer, Max Temperature +1350°C, ±0.1 %, Centigrade, Fahrenheit

RS Stock No.:
1232217
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1232217
Product description RS PRO 1327K Infrared Thermometer, Max Temperature +1350°C, ±0.1 %, Centigrade, Fahrenheit
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
RS stock number 1232217
Product description RS PRO 1327K Infrared Thermometer, Max Temperature +1350°C, ±0.1 %, Centigrade, Fahrenheit
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Remote Temperature Measurement (Non-Contact) Infrared/K Thermometer

RS Pro 1327K is a pocket-sized, easy-to-use pistol grip infrared thermometer (sometimes called laser thermometers or non-contact thermometers). It enables surface temperature measurement by Infrared non-contact or by using a plug-in type-K thermocouple probe. The thermometer has an integral laser to assist sighting the Infrared sensor in making non-contact measurements of items that may be inaccessible or hazardous to touch (such as rotating machinery or high-voltage busbars).

The Infrared mode does not rely on physical contact with the object which is to have its temperature taken but measures the radiated infrared energy emanating from the object. The thermocouple connector will accept a standard liquid, air or surface thermocouple probe, as required to suit the particular application. The Liquid Crystal Display has a backlight function which can assist measurements made in dark places. Other features include reading auto-hold, auto power-off, maximum and minimum readings, alarm levels and adjustable emissivity. The distance to spot ratio is 12:1 and the temperature range of -150°C to +1350 °C with an accuracy ±0.1 % of the reading.

Infrared thermometers are an essential device for individuals who need to measure the temperatures of something without physically touching the item. RS PRO have a range of IR thermometers that are robust and versatile and will suit all your requirements. The whole range has been RS approved meaning they are cost-effective and high quality you can rely on.

Note

Probe not supplied.

SUPPLIED_WITH : PP3 battery, wrist strap, belt holster, user manua

Features and Benefits:

IR mode measuring range -35 °C to +500 °C
Type K measuring range -150 °C to +1350 °C"
Pocket sized pistol grip
Built-in laser sighting
Backlit LCD display
Auto HOLD
MAX / MIN reading
Adjustable emissivity
High/Low audible and visible alarm (presettable)
Data memory (50 measurements) and read function from LCD display
Selectable C° / F° display
Powered by PP3 9 V battery (supplied)
Battery life approximately 100 hours (with pointer & backlight off)
Sighting by Laser marker <1mW (Class 2)
Dimensions 172 x 118 x 46 mm
Weight 220 g (approximately) with battery

Typical Applications

These types of thermometers read thermal radiation emitted from any given object where a probe is not appropriate. They can be found in:
• Food preparation
• Safety and Fire inspections
• Plastic moulding
• Asphalt, Marine and Screen Printing
• Measure ink and dryer temperature
• Diesel and Fleet maintenance

FAQs


Are infrared thermometers dangerous?
IR thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.


Specifications

Attribute Value
Brand RS PRO
Height 172 mm
Width 118 mm
Absolute Minimum Temperature Measurement -150 °C
Emissivity 0.17 → 1
Length 46 mm
Model Number p 1327K
Weight 220 g
Absolute Maximum Temperature Measurement +1350 °C
Best Accuracy ±0.1 %
Temperature Scale Centigrade, Fahrenheit
Data Storage Yes
Distance to Spot Ratio 12:1
Resolution 0.1 °C
Checking stock...
IDR
2,385,303.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,385,303.49
*price per unit indicative
"RS PRO 1327K Infrared Thermometer, Max Temperature +1350°C, ±0.1 %, Centigrade, Fahrenheit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products