Fluke 566 Infrared Thermometer, Max Temperature +650°C, ±1 %, Centigrade, Fahrenheit

RS Stock No.:
0411986
Mfr. Prt No.:
FLUKE 566
Brand:
Fluke
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
RS stock number 0411986
Product description Fluke 566 Infrared Thermometer, Max Temperature +650°C, ±1 %, Centigrade, Fahrenheit
Manufacturer / Brand Fluke
Manufacturer part number FLUKE 566

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Fluke 566 IR Contact and Non-Contact Thermometer

A multipurpose thermometer combining infrared and contact capability, the Fluke 566 is straight forward and menu driven. Complex temperature measurement is made easy, the contact, non-contact combination provide the optimal measurement solution. Featuring quick navigation, emissivity adjustment and data logging all at the touch of a soft key button. MIN, MAX, AVG and DIF functions allow users to quickly troubleshoot, whilst 2 colour flashing alarms alert when a measurement has exceeded its limit.

The dot matrix display features 2 settings, normal and extra bright which make this an ideal device for all darker environments.

SUPPLIED_WITH : Hard carry case, type K bead thermocouple, 2 x AA

Features and Benefits:

• 98 x 96 pixels
• Soft keys and graphical display
• Log and downloads up to 99 measurements
• -40 °C to 650 °C (-40 °F to 1200 °F) temperature range
• 30:1 distance to spot ratio

Compatible with all standard mini-connector K-type thermocouples (1 included)

FAQ's

Are infrared thermometers dangerous?

Infrared thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.

How accurate are infrared thermometers?

The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.


Specifications

Attribute Value
Brand Fluke
Width 191 mm
Absolute Minimum Temperature Measurement -40 °C
Length 254 mm
Emissivity 0.1 → 1
Best Accuracy ±1 %
Data Storage Yes
Distance to Spot Ratio 30:1
Resolution 0.1 °C
Response Time 500 ms
Height 69 mm
Model Number p 566
Weight 965 g
Absolute Maximum Temperature Measurement +650 °C
Temperature Scale Centigrade, Fahrenheit
Checking stock...
IDR
9,398,144.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
19,398,144.00
*price per unit indicative
"Fluke 566 Infrared Thermometer, Max Temperature +650°C, ±1 %, Centigrade, Fahrenheit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products