Fluke T3000 FC K Input Wireless Digital Thermometer, for Industrial Use

RS Stock No.:
8111350
Mfr. Prt No.:
FLK-T3000 FC
Brand:
Fluke
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
RS stock number 8111350
Product description Fluke T3000 FC K Input Wireless Digital Thermometer, for Industrial Use
Manufacturer / Brand Fluke
Manufacturer part number FLK-T3000 FC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke CONNECT™

Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)

Fluke t3000 FC Wireless K-Type Temperature Module Fluke CONNECT™

The Fluke t3000 FC is a K-type thermocouple thermometer that wirelessly relays measurements to other Fluke Connect™ enabled test tools. The model is supplied with a 80PK-1 K-Type Bead Thermocouple and a convenient magnetic hanging strap.

Features and Benefits

• Spot temperature differences between three phases in 1/3 the time of previous methods.
• Send data to your laptop and go from logging to analysis and diagnosis.
• Record over time to monitor circuit load changes for an hour, a shift or a week.
• Use the Fluke Connect wireless USB adapter to collect logged data from remote modules by walking past a working module and downloading logged data.
• Perform for analysis with your PC and share the results using Fluke Cloud™ storage and ShareLive™ video call.
• View data or graphs to get input from team members
• Use as a standalone meter or as part of the system
• Logging function for recording and saving up to 65,000 readings


Specifications

Attribute Value
Brand Fluke
Application Industrial
Resolution 0.1 °C
Height 35.6 mm
Model Number p T3000 FC
Weight 220 g
Probe Type K
Battery Type AA
Number of Temperature Inputs 1
Absolute Maximum Temperature Measurement +1372 °C
Temperature Scale Centigrade
Minimum/Maximum Recordings Yes
Width 63.5 mm
Length 165 mm
Thermometer Type Wireless
Best Accuracy ±0.5 K
Checking stock...
IDR
4,751,517.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,751,517.00
*price per unit indicative
"Fluke T3000 FC K Input Wireless Digital Thermometer, for Industrial Use" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products