Fluke 54 II B E, J, K, N, R, S, T Input Wired Digital Thermometer, for Industrial Use

RS Stock No.:
7361501
Mfr. Prt No.:
3621081
Brand:
Fluke
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
RS stock number 7361501
Product description Fluke 54 II B E, J, K, N, R, S, T Input Wired Digital Thermometer, for Industrial Use
Manufacturer / Brand Fluke
Manufacturer part number 3621081

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Fluke 50 Series II Thermometer

The Fluke 50 Series II contact thermometers offer fast response and laboratory accuracy (0.05% + 0.3°C) in a rugged, handheld test tool.

Note

Fluke 53-2B & 54-2B need the Fluke FVF- SC2 FlukeView software and USB lead RS 385-0599

SUPPLIED_WITH : Instruction leaflet, holster, battery (fitted) <BR

Fluke 51 II and 52 II Features

Model 51 II single input, Model 52 II dual input
Large backlit dual display shows any combination of T1, T2 (52 and 54 only), T1-T2 (52 and 54 only), plus MIN, MAX or AVG
Relative time clock on MIN, MAX and AVG provides a time reference for major events
Electronic offset function allows compensation of thermocouple errors to maximise overall accuracy
Measures J, K, T and E type thermocouples
Readout in °C, °F or Kelvin (K)
User-friendly front panel is easy to set up and operate
Sleep mode increases battery life

Fluke 53 II B and 54 II B Extra Features

Model 51-II single input: Model 52-II dual input
. Large backlit dual display shows any combination of T1, T2 (52 and 54 only), T1-T2 (52 and 54 only), plus MIN, MAX or AVG
. Relative time clock on MIN, MAX and AVG provides a time reference for major events
. Electronic offset function allows compensation of thermocouple errors to maximise overall accuracy
. Measures J, K, T and E type thermocouples
. Readout in °C, °F or Kelvin (K)
. User friendly front panel is easy to set up and operate
. Sleep mode increases battery life
. Battery door allows easy battery replacement without breaking the calibration seal
. Splash and dust resistant case protected by impact absorbing holster

Model 53 II B single input, Model 54 II B dual input
Data logging up to 500 points of data with user-adjustable recording interval
Extra thermocouple types N, R, S
Real-time clock captures the exact time of day when events occur
Recall function allows logged data to be easily reviewed on the meter display
Contents of thermometer memory can be transferred to PC using FlukeView Forms, available separately
Fluke 53-2B & 54-2B Compatible with the Fluke FVF- SC2 FlukeView software and USB lead RS 385-0599
IR communication port allows data to be exported to optional FlukeView™ Temperature PC software for further analysis and graphing

Fluke 53-2-B and 54-2B additional features:

Model 53-2-B single input: Model 54-2-B dual input
. Data logging up to 500 points of data with user adjustable recording interval
. Additional thermocouple types N, R, and S
. Real time clock captures the exact time of day when events occur
. Recall function allows logged data to be easily reviewed on the meter display
. You can transfer the contents of the thermometer’s memory to a PC using FlukeView Forms
. Fluke 53-2B & 54-2B Compatible with the Fluke FVF- SC2 FlukeView software and USB lead RS 385-0599
. IR communication port allows data to be exported to optional FlukeView™ Temperature PC software for further analysis and graphing


Specifications

Attribute Value
Brand Fluke
Width 86 mm
Length 173 mm
Thermometer Type Wired
Best Accuracy ±0.3 K
Application Industrial
Data Storage Yes
Resolution 0.1 °C
Height 38 mm
Model Number p 54 II B
Weight 400 g
Probe Type E, J, K, N, R, S, T
Battery Type AA
Number of Temperature Inputs 2
Absolute Maximum Temperature Measurement +1767 °C
Temperature Scale Centigrade, Fahrenheit
Minimum/Maximum Recordings Yes
Checking stock...
IDR
11,779,147.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
111,779,147.00
*price per unit indicative
"Fluke 54 II B E, J, K, N, R, S, T Input Wired Digital Thermometer, for Industrial Use" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products