RS PRO 6001 E, J, K, N, R, S, T Input Wired Digital Thermometer

RS Stock No.:
4464048
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
RS stock number 4464048
Product description RS PRO 6001 E, J, K, N, R, S, T Input Wired Digital Thermometer
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Width 67 mm
Length 148 mm
Thermometer Type Wired
Best Accuracy ±0.6 K
Resolution 0.1 °C
Height 190 mm
Model Number p 6001
Weight 850 g
Probe Type E, J, K, N, R, S, T
Number of Temperature Inputs 6
Absolute Maximum Temperature Measurement 1767 °C
Temperature Scale Centigrade, Fahrenheit
Checking stock...
IDR
10,650,006.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
110,650,006.15
*price per unit indicative
"RS PRO 6001 E, J, K, N, R, S, T Input Wired Digital Thermometer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products