Fluke 52 II E, J, K, T Input Wired Digital Thermometer, for Industrial Use
- RS Stock No.:
- 3534455
- Mfr. Prt No.:
- FLUKE-52-2
- Brand:
- Fluke
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
| RS stock number | 3534455 |
| Product description | Fluke 52 II E, J, K, T Input Wired Digital Thermometer, for Industrial Use |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | FLUKE-52-2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | Fluke |
| Width | 86 mm |
| Thermometer Type | Wired |
| Best Accuracy | ±0.3 K |
| Application | Industrial |
| Data Storage | Yes |
| Height | 38 mm |
| Model Number p | 52 II |
| Weight | 400 g |
| Battery Type | AA |
| Number of Temperature Inputs | 2 |
| Length | 173 mm |
| Resolution | 0.1 °C |
| Probe Type | E, J, K, T |
| Absolute Maximum Temperature Measurement | +1372 °C |
| Temperature Scale | Centigrade, Fahrenheit |
| Minimum/Maximum Recordings | Yes |