RS PRO 1314 E, J, K, N, R, S, T Input Wired Digital Thermometer
- RS Stock No.:
- 1232212
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1232212 |
| Product description | RS PRO 1314 E, J, K, N, R, S, T Input Wired Digital Thermometer |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1232212 |
| Product description | RS PRO 1314 E, J, K, N, R, S, T Input Wired Digital Thermometer |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO 2-Channel Digital Thermometer, Selectable
RS PRO 1314 is a great value digital 2-channel thermometer with selectable temperature and thermocouple types. This thermometer has been designed for working with any J, K, T, E, N, R and S type thermocouple types. A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate.
SUPPLIED_WITH : User manual, AAA batteries (x6)
Features and Benefits:
- Warning alarm with HI/LO setting
- MAX/MIN with time
- MAX-MIN Average function
- Display hold
- Auto power off at 30 minutes if no key is pressed
- Low battery indication – lets you know when you need to replace the batteries
- ºC /ºF / K selectable
- LCD display with backlight – easy and clear to read
- Dual input function T1/T2 temperature display
- Highly accurate thermometer with selectable thermocouple types K, J, E, T, R, S and N
- Dimensions 150 x 72 x 35 mm
- Weight 235 g (approximately)
Typical Applications
Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:
- Food industry
- Hygiene testing
- Industrial maintenance
- Heating & ventilation
- Scientific research
- Medical testing
- General purpose temperature monitoring
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Height | 150 mm |
| Width | 35 mm |
| Length | 72 mm |
| Model Number p | 1314 |
| Weight | 235 g |
| Thermometer Type | Wired |
| Probe Type | E, J, K, N, R, S, T |
| Battery Type | AAA |
| Number of Temperature Inputs | 2 |
| Absolute Maximum Temperature Measurement | +1090 (J) °C, +1300 (N) °C, +1370 (K) °C, +1598 (E) °F, +1767 (R) °C, +1767 (S) °C, +1994 (J) °F, +1999.9 (K) °F, +1999.9 (N) °F, +1999.9 (R) °F, +1999.9 (S) °F, +400 (T) °C, +752 (T) °F, +870 (E) °C |
| Best Accuracy | ±0.05 % |
| Temperature Scale | Centigrade, Fahrenheit, Kelvin |
| Minimum/Maximum Recordings | Yes |
| Resolution | 0.1 K |