Facom 150mm Stainless Steel Metric Ruler

RS Stock No.:
3006613
Mfr. Prt No.:
DELA.1051.150
Brand:
Facom
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
RS stock number 3006613
Product description Facom 150mm Stainless Steel Metric Ruler
Manufacturer / Brand Facom
Manufacturer part number DELA.1051.150

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Facom Flexible Stainless Steel Rulers

These stainless steel rulers from Facom are ideal for using across a wide field of industries, by professionals and engineers. They are ideal in assisting you in measuring, drawing, cutting or scoring straight lines on materials.

A steel ruler or rule is a type of straightedge measuring tool that measures actual sizes in either imperial or metric measurements and for drawing straight lines.

Facom DELA 1051 series of flexible stainless steel rulers are etched on both sides: one side in mm and the other side in 1/2 mm and are available in the following lengths:
300-6613 - DELA.1051.150 Metric ruler, length 150mm
300-6629 - DELA.1051.200 Metric ruler, length 200mm
300-6641 - DELA.1051.300 Metric ruler, length 300mm


Specifications

Attribute Value
Brand Facom
Width 13 mm
Imperial or Metric Metric
Length 150 mm
Flexible Yes
Material Stainless Steel
Checking stock...
IDR
84,856.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
184,856.01
*price per unit indicative
"Facom 150mm Stainless Steel Metric Ruler" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda