Stanley FatMax 5m Tape Measure, Metric & Imperial

RS Stock No.:
8330835
Mfr. Prt No.:
XTHT0-33503
Brand:
Stanley
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
RS stock number 8330835
Product description Stanley FatMax 5m Tape Measure, Metric & Imperial
Manufacturer / Brand Stanley
Manufacturer part number XTHT0-33503

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Stanley FatMax® Autolock Tape Measure

Introducing the FatMax tape measure from Stanley. This professional tape measure has been designed with some of the most demanding professionals in mind, with a patented reverse lock mechanism. The 32 mm blade makes it easier for the tapes gradual metric and imperial measurements to be read easily. A Black Armour coating on the first 8 cm of the tape ensures maximum durability and reduced blade breakages. The retractable tape features a strong end hook that securely attaches to both inside and outside for accurate measurements. Mylar® coated which makes this tape 10 times more abrasive resistant compared to normal lacquered tape measures.

The Autolock feature provides greater control and increased blade length. Unlike other tapes, this tape is able to be pulled out, then locked into place. The blade is then kept into place until it's released, this makes it great for quick and easy measuring.

The shape has been designed to fit ergonomically into your hand for a secure non-slip grip. Constructed from a Bi-material offers the most secure and comfortable use. This FatMax tape guarantees to a 3m stand out length making long distance measuring easier when working alone.

Stanley FatMax Tape measures are highly appreciated by professionals and serious DIY enthusiast for a great price, reliability, handy size, accurate measuring and comfort of use.

The Stanley FatMax Autolock tape measures are available in a selection of lengths. The options are:

Metric Only

8 M Tape Measure - 833-0841

Metric and Imperial

5 M Tape Measure - 833-0835
8 M Tape Measure - 833-0839

Features and Benefits

Blade Armor coating on the first 80 mm reduces the risk of breaking the tape by 95%

ABS case construction with rubberised for a comfort grip

A huge standout of almost 3metres for easy one person measuring

Wide 32mm blade makes reading the numbers easy

Mylar® coated blade is up to 10 times more resistant to abrasion than normal lacquered blades

Two additional, interchangeable hooks. They simply connect to the standard hook

Belt Clip for easy storage on person

Typical applications

This Stanley Retractable FatMax Tape Measure is commonly used by Professionals and DIY enthusiasts such as:

Builders

Architects

Carpenters

Electricians

Plumbers


Specifications

Attribute Value
Brand Stanley
Series FatMax
Imperial or Metric Imperial, Metric
Length 5 m
Checking stock...
IDR
934,674.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1934,674.79
*price per unit indicative
"Stanley FatMax 5m Tape Measure, Metric & Imperial" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda