Stanley FatMax 8m Tape Measure, Metric

RS Stock No.:
6675922
Mfr. Prt No.:
0-33-728
Brand:
Stanley
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
RS stock number 6675922
Product description Stanley FatMax 8m Tape Measure, Metric
Manufacturer / Brand Stanley
Manufacturer part number 0-33-728

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Stanley FatMax® Blade Armour Tape Measure

Introducing the FatMax tape measure from Stanley. This professional tape measure has been designed with some of the most demanding professionals in mind. The 32 mm blade makes it easier for the tapes gradual metrics to be read easily. A Black Armour coating on the first 6 inches of the tape ensures maximum durability and reduced blade breakages. The retractable tape features a strong end hook that securely attaches to both inside and outside for accurate measurements. Mylar® coated which makes this tape 10 times more abrasive resistant compared to normal lacquered tape measures.

The shape has been designed to fit ergonomically into your hand for a secure non-slip grip. Constructed from an ABS plastic offering the most secure and comfortable use. This FatMax tape guarantees to a 3.35m stand out length making long distance measuring easier when working alone. Dust and weatherproof mechanism allow for hassle-free and life long operation in any weather conditions and any environment.

Stanley FatMax Tape measures are highly appreciated by professionals and serious DIY enthusiast for a great price, reliability, handy size, accurate measuring and comfort of use.

The Stanley Retractable FatMax tape measures are available in a selection of lengths. The options are:

Metric Only

5 M Tape Measure - 667-5931
8 M Tape Measure - 667-5922

Features and Benefits

Blade Armor coating on the first 150mm reduces the risk of breaking the tape by 95%

Stainless Steel and ABS case construction for durability

A huge standout of almost 3.35 metres for easy one person measuring

Wide 32mm blade makes reading the numbers easy

Mylar® coated blade is up to 10 times more resistant to abrasion than normal lacquered blades

The specially designed hook grabs on the inside and outside for versatility

Belt Clip for easy storage on person

Typical applications

This Stanley Retractable FatMax Tape Measure is commonly used by Professionals and DIY enthusiasts such as:

Builders

Architects

Carpenters

Electricians

Plumbers

FAQ's

Can this tape be used at height?

Yes, all FatMax tapes feature especially designed lanyard tether point where the wrist loop or tool lanyard can be attached.


Specifications

Attribute Value
Brand Stanley
Blade Width 32 mm
Chemical Resistant Yes
Imperial or Metric Metric
Length 8 m
Series FatMax
Checking stock...
IDR
596,299.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1596,299.65
*price per unit indicative
"Stanley FatMax 8m Tape Measure, Metric" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda