Stanley 30m Tape Measure, Metric & Imperial

RS Stock No.:
3644956
Mfr. Prt No.:
0-34-262
Brand:
Stanley
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
RS stock number 3644956
Product description Stanley 30m Tape Measure, Metric & Imperial
Manufacturer / Brand Stanley
Manufacturer part number 0-34-262

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

Stanley Closed Fibreglass Tape Measure

Introducing a traditionally designed closed fibreglass tape measure from Stanley that offers fantastic value for money. This easy to read 12.7 mm wide tape includes both imperial and metric measurements. The tape blade is made of high-quality fibreglass, that ensures a durable tape resistant to stretching, tearing and any damage from water or heat. The measurement markings are printed in two different colours to make sure its visible in differing conditions.

The fibreglass blade and mechanism is housed in a high impact ABS, which is ventilated on the back to help with cleaning the tape. Handy for those working in highly demanding environments. The tape is recovered through a crank handle, which can be folded flat for storage.

Features and Benefits

High visibility, impact yellow ABS case
Winder handle folds for storage
2 colour graduations on blade-easy to read in all conditions
Tape contains 26 fibreglass strands for strength and minimal stretching

Typical applications

This Stanley Retractable Fibreglass Tape Measure is commonly used by Professionals and DIY enthusiasts such as:

Builders

Architects

Carpenters

Electricians

Plumbers


Specifications

Attribute Value
Brand Stanley
Blade Width 12.7 mm
Imperial or Metric Imperial, Metric
Length 30 m
Checking stock...
IDR
504,625.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1504,625.79
*price per unit indicative
"Stanley 30m Tape Measure, Metric & Imperial" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda