RS PROMetric Dial Indicator, 0 → 10 mm Measurement Range, 0.01 mm Resolution , ±0.008 mm Accuracy

RS Stock No.:
8412561
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
RS stock number 8412561
Product description RS PROMetric Dial Indicator, 0 → 10 mm Measurement Range, 0.01 mm Resolution , ±0.008 mm Accuracy
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Accuracy ±0.008 mm
Imperial or Metric Metric
Resolution 0.01 mm
Maximum Measurement 10 mm
Measurement Range 0 → 10 mm
Checking stock...
IDR
991,420.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1991,420.28
*price per unit indicative
"RS PROMetric Dial Indicator, 0 → 10 mm Measurement Range, 0.01 mm Resolution , ±0.008 mm Accuracy" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda